+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVEG600

IC: driver; MOSFET half-bridge; gate driver; SO16; -6÷5.5A; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVEG600
TME Symbol:
STDRIVEG600

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SO16
Output current
-6...5.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 4.75...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVEG600
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.99 USD
Net price for quantities from 50 pcs - 4.02 USDGross price for quantities from 50 pcs - 4.83 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.