+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEF4SPUR

IC: eFuse; Ch: 3; SMD; DFN3x3; reel,tape; -40÷80°C; 10V


Manufacturer: STMicroelectronics

Manufacturer part number:
STEF4SPUR
TME Symbol:
STEF4SPUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
eFuse
Number of channels
3
Mounting
SMD
Case
DFN3x3
On-state resistance
70mΩ
Kind of package
reel, tape
Operating temperature
-40...80°C
Supply voltage
  • 10V
Gross weight0.1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
STEF4SPUR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.27 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.18 EUR