+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEF512SRXCPUR

IC: eFuse; 3.6A; Ch: 2; SMD; DFN10; reel,tape; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STEF512SRXCPUR
TME Symbol:
STEF512SRXCPUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
eFuse
Output current
3.6A
Number of channels
2
Mounting
SMD
Case
DFN10
On-state resistance
45mΩ
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 5V DC
  • 12V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
STEF512SRXCPUR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order