+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP028V1

Dev.kit: evaluation; Comp: IPS160H; 8÷60VDC; 2.5A; expansion board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP028V1
TME Symbol:
STEVAL-IFP028V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
IPS160H
Associated circuits
STEVALPCC009V2
Connection
pin header, screw
Operating voltage
8...60V DC
Operating current
2.5A
Kit contents
expansion board
Programmers and development kits features
  • galvanic separation
  • high-side driver
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP028V1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.76 EURGross price for quantities from 1 pcs - 48.92 EUR
Net price for quantities from 3 pcs - 39.49 EURGross price for quantities from 3 pcs - 47.39 EUR