+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP032V1

Dev.kit: ST; Comp: VNI8200XP; 10.5÷33VDC; Ch: 8; 1.2A; base board

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP032V1
TME Symbol:
STEVAL-IFP032V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
ST
Components
VNI8200XP
Connection
pin header, screw
Operating voltage
10.5...33V DC
Number of channels
8
Operating current
1.2A
Programmers and development kits features
high-side driver
Kit contents
base board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP032V1
0 in TME stock
Net price for quantities from 1 pcs - 132.00 USDGross price for quantities from 1 pcs - 158.40 USD
Net price for quantities from 3 pcs - 128.00 USDGross price for quantities from 3 pcs - 153.60 USD
No. of pieces (Multiplicity: 1)