+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP033V1

Dev.kit: evaluation; Comp: ISO8200BQ; 10.5÷33VDC; Ch: 8; 700mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP033V1
TME Symbol:
STEVAL-IFP033V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
ISO8200BQ
Connection
pin header, screw
Operating voltage
10.5...33V DC
Number of channels
8
Operating current
0.7A
Programmers and development kits features
high-side driver
Kit contents
expansion board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP033V1
0 in TME stock
Net price for quantities from 1 pcs - 81.40 USDGross price for quantities from 1 pcs - 97.68 USD
Net price for quantities from 3 pcs - 78.91 USDGross price for quantities from 3 pcs - 94.69 USD
No. of pieces (Multiplicity: 1)