+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP034V1

Dev.kit: evaluation; Comp: IPS161H; 8÷60VDC; 500mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP034V1
TME Symbol:
STEVAL-IFP034V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
IPS161H
Interface
PWM
Connection
pin header, screw
Operating voltage
8...60V DC
Operating current
0.5A
Programmers and development kits features
high-side driver
Kit contents
expansion board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP034V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.51 USDGross price for quantities from 1 pcs - 52.21 USD
Net price for quantities from 3 pcs - 42.20 USDGross price for quantities from 3 pcs - 50.64 USD