+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL046V2

Dev.kit: demonstration; 850kHz; 3÷18VDC; base board

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL046V2
TME Symbol:
STEVAL-ILL046V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
demonstration
Frequency
850kHz
Operating voltage
3...18V DC
Kind of integrated circuit
LED driver
Kit contents
base board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL046V2
0 in TME stock
Net price for quantities from 1 pcs - 40.94 EURGross price for quantities from 1 pcs - 49.13 EUR
Net price for quantities from 3 pcs - 39.64 EURGross price for quantities from 3 pcs - 47.57 EUR
No. of pieces (Multiplicity: 1)