+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL051V2

Dev.kit: evaluation; Comp: LED2000; 850kHz; 3÷18VDC; base board

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL051V2
TME Symbol:
STEVAL-ILL051V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED2000
Interface
PWM
Frequency
850kHz
Operating voltage
3...18V DC
Kind of integrated circuit
LED driver
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL051V2
0 in TME stock
Net price for quantities from 1 pcs - 35.63 EURGross price for quantities from 1 pcs - 42.75 EUR
Net price for quantities from 3 pcs - 34.52 EURGross price for quantities from 3 pcs - 41.42 EUR
No. of pieces (Multiplicity: 1)