+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL059V1

Dev.kit: evaluation; Comp: STAP16DPS05,STM8A; base board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL059V1
TME Symbol:
STEVAL-ILL059V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STAP16DPS05, STM8A
Connection
Jack 3.5mm socket
Kind of integrated circuit
LED driver
Kit contents
base board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL059V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.91 USDGross price for quantities from 1 pcs - 76.69 USD
Net price for quantities from 3 pcs - 62.00 USDGross price for quantities from 3 pcs - 74.41 USD