+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL061V1

Dev.kit: evaluation; Comp: LED1642GW,STM32F103CX; 6÷28VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL061V1
TME Symbol:
STEVAL-ILL061V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED1642GW, STM32F103CX
Connection
Jack 3.5mm socket, pin strips
Number of diodes
16
Operating voltage
6...28V DC
Kit contents
base board
Additional functions
DC/DC converter
Interface
  • PWM
  • SPI
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL061V1
0 in TME stock
Net price for quantities from 1 pcs - 56.08 EURGross price for quantities from 1 pcs - 67.30 EUR
Net price for quantities from 3 pcs - 54.36 EURGross price for quantities from 3 pcs - 65.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.