+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL063V1

Dev.kit: evaluation; Comp: LED5000; 850kHz; 5.5÷48VDC; 3A

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL063V1
TME Symbol:
STEVAL-ILL063V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED5000
Interface
PWM
Frequency
850kHz
Operating voltage
5.5...48V DC
Operating current
3A
Kind of integrated circuit
LED driver
Kit contents
base board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL063V1
0 in TME stock
Net price for quantities from 1 pcs - 40.48 EURGross price for quantities from 1 pcs - 48.57 EUR
Net price for quantities from 3 pcs - 39.19 EURGross price for quantities from 3 pcs - 47.02 EUR
No. of pieces (Multiplicity: 1)