+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL064V1

Dev.kit: evaluation; Comp: LED5000; 850kHz; 5.5÷48VDC; 3A

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL064V1
TME Symbol:
STEVAL-ILL064V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED5000
Interface
PWM
Frequency
850kHz
Operating voltage
5.5...48V DC
Operating current
3A
Kit contents
base board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL064V1
0 in TME stock
Net price for quantities from 1 pcs - 40.13 GBPGross price for quantities from 1 pcs - 48.15 GBP
Net price for quantities from 3 pcs - 38.87 GBPGross price for quantities from 3 pcs - 46.64 GBP
No. of pieces (Multiplicity: 1)