+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL067V1

Dev.kit: evaluation; Comp: ALED7707; 6÷32VDC; Ch: 6; 30÷85mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL067V1
TME Symbol:
STEVAL-ILL067V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
ALED7707
Interface
PWM
Connection
measuring terminal, pin strips
Operating voltage
6...32V DC
Number of channels
6
Output current
30...85mA
Kind of integrated circuit
LED driver
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL067V1
0 in TME stock
Net price for quantities from 1 pcs - 66.71 USDGross price for quantities from 1 pcs - 80.04 USD
Net price for quantities from 3 pcs - 64.71 USDGross price for quantities from 3 pcs - 77.65 USD
No. of pieces (Multiplicity: 1)