+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL072V1

Dev.kit: evaluation; Comp: ALED6001; 500kHz; 8÷24VDC; Ch: 1; 1A

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL072V1
TME Symbol:
STEVAL-ILL072V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
ALED6001
Interface
PWM
Connection
measuring terminal
Frequency
0.5MHz
Operating voltage
8...24V DC
Number of channels
1
Output current
1A
Kind of integrated circuit
LED driver
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL072V1
0 in TME stock
Net price for quantities from 1 pcs - 75.82 EURGross price for quantities from 1 pcs - 90.98 EUR
Net price for quantities from 3 pcs - 73.48 EURGross price for quantities from 3 pcs - 88.18 EUR
No. of pieces (Multiplicity: 1)