+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL073V1

Dev.kit: evaluation; Comp: ALED1642GW,STM8A; 1MHz; 6÷28VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL073V1
TME Symbol:
STEVAL-ILL073V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
ALED1642GW, STM8A
Connection
Jack 3.5mm socket, pin strips
Frequency
1MHz
Operating voltage
6...28V DC
Kind of integrated circuit
LED driver
Kit contents
base board
Additional functions
DC/DC converter
Interface
  • PWM
  • SPI
  • UART
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL073V1
0 in TME stock
Net price for quantities from 1 pcs - 87.96 GBPGross price for quantities from 1 pcs - 105.55 GBP
Net price for quantities from 3 pcs - 85.03 GBPGross price for quantities from 3 pcs - 102.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.