+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL076V2

Dev.kit: evaluation; Comp: HVLED001A,STD8N80K5; 45÷66Hz; 18W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL076V2
TME Symbol:
STEVAL-ILL076V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HVLED001A, STD8N80K5
Connection
screw
Frequency
45...66Hz
Power
18W
Dimensions
183x28x17mm
Programmers and development kits features
flyback controller
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL076V2
0 in TME stock
Net price for quantities from 1 pcs - 143.00 USDGross price for quantities from 1 pcs - 171.61 USD
Net price for quantities from 3 pcs - 139.00 USDGross price for quantities from 3 pcs - 166.80 USD
No. of pieces (Multiplicity: 1)