+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL078V1

Dev.kit: evaluation; Comp: LED6000; 4.5÷60VDC; 1A; base board

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL078V1
TME Symbol:
STEVAL-ILL078V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED6000
Connection
measuring terminal, pin strips
Operating voltage
4.5...60V DC
Operating current
1A
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL078V1
0 in TME stock
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 40.08 USD
Net price for quantities from 3 pcs - 32.30 USDGross price for quantities from 3 pcs - 38.76 USD
No. of pieces (Multiplicity: 1)