+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL079V1

Dev.kit: evaluation; Comp: LED6000; 15÷30VDC; 500mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL079V1
TME Symbol:
STEVAL-ILL079V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED6000
Connection
measuring terminal, pin strips
Operating voltage
15...30V DC
Operating current
0.5A
Topology
buck-boost
Kind of integrated circuit
LED driver
Kit contents
expansion board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL079V1
0 in TME stock
Net price for quantities from 1 pcs - 45.91 USDGross price for quantities from 1 pcs - 55.08 USD
Net price for quantities from 3 pcs - 44.51 USDGross price for quantities from 3 pcs - 53.41 USD
No. of pieces (Multiplicity: 1)