+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL080V1

Dev.kit: evaluation; Comp: HVLED001A,STF10LN80K5; 45÷66Hz; 75÷93V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL080V1
TME Symbol:
STEVAL-ILL080V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HVLED001A, STF10LN80K5
Connection
screw
Frequency
45...66Hz
Output voltage
75...93V
Output current
0.2A
Power
18W
Kind of integrated circuit
LED driver
Programmers and development kits features
flyback controller
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL080V1
0 in TME stock
Net price for quantities from 1 pcs - 33.24 EURGross price for quantities from 1 pcs - 39.88 EUR
Net price for quantities from 3 pcs - 32.21 EURGross price for quantities from 3 pcs - 38.65 EUR
No. of pieces (Multiplicity: 1)