+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL083V1

Dev.kit: STM32; Comp: SPBTLE-RF,SPSGRF-868,STM32L051K6U6; 10W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL083V1
TME Symbol:
STEVAL-ILL083V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
SPBTLE-RF, SPSGRF-868, STM32L051K6U6
Connection
pin strips, screw
Kind of architecture
Cortex M0+
Power
10W
Kind of integrated circuit
LED driver
Application
transceiver
Interface
  • ADC
  • I2C
  • SPI
  • USART
Kit contents
  • base board
  • expansion board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL083V1
0 in TME stock
Net price for quantities from 1 pcs - 68.55 EURGross price for quantities from 1 pcs - 82.26 EUR
Net price for quantities from 3 pcs - 66.47 EURGross price for quantities from 3 pcs - 79.76 EUR
No. of pieces (Multiplicity: 1)