+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL084V1

Dev.kit: evaluation; Comp: LED6000; 500kHz; 18÷36VDC; 500mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL084V1
TME Symbol:
STEVAL-ILL084V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED6000
Connection
measuring terminal
Frequency
0.5MHz
Operating voltage
18...36V DC
Output current
0.5A
Kind of integrated circuit
LED driver
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL084V1
0 in TME stock
Net price for quantities from 1 pcs - 34.80 USDGross price for quantities from 1 pcs - 41.76 USD
Net price for quantities from 3 pcs - 33.70 USDGross price for quantities from 3 pcs - 40.44 USD
No. of pieces (Multiplicity: 1)