+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IPFC01V1

Dev.kit: evaluation; Comp: STNRGPF01; 111kHz; Ch: 3; 3kW; 90÷265VAC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IPFC01V1
TME Symbol:
STEVAL-IPFC01V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STNRGPF01
Connection
screw
Frequency
111kHz
Number of channels
3
Power
3kW
Operating voltage
90...265V AC
Additional functions
active PFC
Kit contents
  • adapter
  • base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IPFC01V1
0 in TME stock
Net price for quantities from 1 pcs - 425.04 EURGross price for quantities from 1 pcs - 510.05 EUR
Net price for quantities from 3 pcs - 412.11 EURGross price for quantities from 3 pcs - 494.53 EUR
No. of pieces (Multiplicity: 1)