+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IPFC12V1

Dev.kit: evaluation; Comp: STNRGPF12; 60kHz; Ch: 2; 2kW; 90÷265VAC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IPFC12V1
TME Symbol:
STEVAL-IPFC12V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STNRGPF12
Connection
screw
Frequency
60kHz
Number of channels
2
Power
2kW
Operating voltage
90...265V AC
Additional functions
active PFC
Kit contents
  • adapter
  • base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IPFC12V1
0 in TME stock
Net price for quantities from 1 pcs - 649.00 USDGross price for quantities from 1 pcs - 778.80 USD
Net price for quantities from 3 pcs - 629.00 USDGross price for quantities from 3 pcs - 754.80 USD
No. of pieces (Multiplicity: 1)