+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA100V1

Dev.kit: evaluation; Comp: L7986A; 0.25÷1MHz; 4.5÷38VDC; 0.6÷38V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA100V1
TME Symbol:
STEVAL-ISA100V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L7986A
Connection
pin strips
Frequency
0.25...1MHz
Operating voltage
4.5...38V DC
Output voltage
0.6...38V
Output current
3A
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Application
power supply
Kit contents
prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA100V1
0 in TME stock
Net price for quantities from 1 pcs - 37.40 EURGross price for quantities from 1 pcs - 44.88 EUR
Net price for quantities from 3 pcs - 36.27 EURGross price for quantities from 3 pcs - 43.53 EUR
No. of pieces (Multiplicity: 1)