+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA119V1

Dev.kit: demonstration; Comp: VIPER16LD; Ch: 2; 5÷12V; 50÷100mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA119V1
TME Symbol:
STEVAL-ISA119V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
demonstration
Components
VIPER16LD
Connection
screw
Number of channels
2
Output voltage
5...12V
Output current
50...100mA
Operating voltage
90...265V AC
Topology
buck
Application
power supply
Kit contents
prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA119V1
0 in TME stock
Net price for quantities from 1 pcs - 64.16 EURGross price for quantities from 1 pcs - 76.99 EUR
Net price for quantities from 3 pcs - 62.11 EURGross price for quantities from 3 pcs - 74.53 EUR
No. of pieces (Multiplicity: 1)