+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA147V3

Dev.kit: demonstration; Comp: STM32F051K8,STM32F334C8; 60kHz; 12V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA147V3
TME Symbol:
STEVAL-ISA147V3

Specification

Manufacturer
STMicroelectronics
Type of development kit
demonstration
Components
STM32F334C8, STM32F051K8
Connection
screw
Frequency
60kHz
Output voltage
12V
Power
0.5kW
Operating voltage
90...265V AC
Protection
anti-overvoltage OVP, maxiumum frequency overrun, overheating OTP, short circuit protection SCP
Application
power supply
Kit contents
prototype board
Additional functions
active PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA147V3
0 in TME stock
Net price for quantities from 1 pcs - 388.00 USDGross price for quantities from 1 pcs - 465.60 USD
Net price for quantities from 3 pcs - 376.00 USDGross price for quantities from 3 pcs - 451.20 USD
No. of pieces (Multiplicity: 1)