+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA156V1

Dev.kit: evaluation; Comp: L6986; 0.25÷2MHz; 4÷38VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA156V1
TME Symbol:
STEVAL-ISA156V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L6986
Connection
measuring terminal
Frequency
0.25...2MHz
Operating voltage
4...38V DC
Kit contents
prototype board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA156V1
0 in TME stock
Net price for quantities from 1 pcs - 61.61 USDGross price for quantities from 1 pcs - 73.93 USD
Net price for quantities from 3 pcs - 59.70 USDGross price for quantities from 3 pcs - 71.64 USD
No. of pieces (Multiplicity: 1)