+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA170V1

Dev.kit: evaluation; Comp: L6563H,L6699,SRK2001; 45÷66Hz; 12V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA170V1
TME Symbol:
STEVAL-ISA170V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L6563H, L6699, SRK2001
Connection
measuring terminal, screw
Frequency
45...66Hz
Output voltage
12V
Power
0.15kW
Operating voltage
90...264V AC
Dimensions
65x154x28mm
Kit contents
prototype board
Additional functions
  • AC/DC converter
  • PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA170V1
0 in TME stock
Net price for quantities from 1 pcs - 186.24 EURGross price for quantities from 1 pcs - 223.49 EUR
Net price for quantities from 3 pcs - 181.12 EURGross price for quantities from 3 pcs - 217.34 EUR
No. of pieces (Multiplicity: 1)