+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA172V2

Dev.kit: evaluation; Comp: STM32F334; 45÷66Hz; 48÷52V; 2kW

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA172V2
TME Symbol:
STEVAL-ISA172V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STM32F334
Connection
screw
Frequency
45...66Hz
Output voltage
48...52V
Power
2kW
Operating voltage
90...264V AC
Kit contents
prototype board
Additional functions
  • AC/DC converter
  • PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA172V2
0 in TME stock
Net price for quantities from 1 pcs - 860.00 USDGross price for quantities from 1 pcs - 1 032.00 USD
No. of pieces (Multiplicity: 1)