+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA175V1

Dev.kit: evaluation; 50÷60Hz; 14÷16V; 10÷550mA; 9.4W; 90÷264VAC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA175V1
TME Symbol:
STEVAL-ISA175V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Connection
pin strips, power supply
Frequency
50...60Hz
Output voltage
14...16V
Output current
10...550mA
Output current 2
10...100mA
Output current 3
0.1A
Power
9.4W
Operating voltage
90...264V AC
Output voltage 2
4.75...5.25V DC
Output voltage 3
3.1...3.5V DC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA175V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.32 EURGross price for quantities from 1 pcs - 68.79 EUR
Net price for quantities from 3 pcs - 55.49 EURGross price for quantities from 3 pcs - 66.59 EUR