+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA177V1

Dev.kit: evaluation; 60kHz; 5V; 850mA; 4.25W; 85÷265VAC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA177V1
TME Symbol:
STEVAL-ISA177V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Connection
screw
Frequency
60kHz
Output voltage
5V
Output current
0.85A
Power
4.25W
Operating voltage
85...265V AC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA177V1
0 in TME stock
Net price for quantities from 1 pcs - 61.61 USDGross price for quantities from 1 pcs - 73.93 USD
Net price for quantities from 3 pcs - 59.71 USDGross price for quantities from 3 pcs - 71.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.