+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA178V1

Dev.kit: evaluation; 30kHz; 5V; 200mA; 1W; 85÷265VAC; Topology: buck


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA178V1
TME Symbol:
STEVAL-ISA178V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Connection
screw
Frequency
30kHz
Output voltage
5V
Output current
0.2A
Power
1W
Operating voltage
85...265V AC
Topology
buck
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA178V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.49 EURGross price for quantities from 1 pcs - 50.98 EUR
Net price for quantities from 3 pcs - 41.15 EURGross price for quantities from 3 pcs - 49.38 EUR