+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STEVAL-ISA179V1

Dev.kit: evaluation; Comp: VIPer0PL; 15V; 150mA; 85÷265VAC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA179V1
TME Symbol:
STEVAL-ISA179V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPer0PL
Connection
screw
Output voltage
15V
Output current
0.15A
Operating voltage
85...265V AC
Topology
buck
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA179V1
0 in TME stock
Net price for quantities from 1 pcs - 22.89 EURGross price for quantities from 1 pcs - 27.47 EUR
Net price for quantities from 3 pcs - 22.20 EURGross price for quantities from 3 pcs - 26.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.