+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA181V1

Dev.kit: STM32; Comp: LDK320M33,STM32L151C6T6,VIPer0PH; 120kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA181V1
TME Symbol:
STEVAL-ISA181V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LDK320M33, STM32L151C6T6, VIPer0PH
Connection
screw
Frequency
120kHz
Output voltage
12V
Kind of architecture
Cortex M3
Output current
0.6A
Power
7.2W
Operating voltage
85...265V AC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA181V1
0 in TME stock
Net price for quantities from 1 pcs - 102.52 EURGross price for quantities from 1 pcs - 123.02 EUR
Net price for quantities from 3 pcs - 99.96 EURGross price for quantities from 3 pcs - 119.95 EUR
No. of pieces (Multiplicity: 1)