+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA183V1

Dev.kit: evaluation; Comp: VIPer35LD; 50÷60Hz; 11.4÷12.6V; 0.03÷1A

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA183V1
TME Symbol:
STEVAL-ISA183V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPer35LD
Connection
screw
Frequency
50...60Hz
Output voltage
11.4...12.6V
Output current
0.03...1A
Output current 2
30...200mA
Output current 3
20...200mA
Power
16W
Operating voltage
175...275V AC
Output voltage 2
14.25...15.75V DC
Output voltage 3
4.9...5.1V DC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA183V1
0 in TME stock
Net price for quantities from 1 pcs - 55.38 EURGross price for quantities from 1 pcs - 66.46 EUR
Net price for quantities from 3 pcs - 53.66 EURGross price for quantities from 3 pcs - 64.39 EUR
No. of pieces (Multiplicity: 1)