+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA193V2

Dev.kit: adapter; Comp: STCH02; 5V; 3A; 15W; 90÷264VAC; 44x35x15mm

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA193V2
TME Symbol:
STEVAL-ISA193V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
adapter
Components
STCH02
Connection
USB
Output voltage
5V
Output current
3A
Power
15W
Operating voltage
90...264V AC
Dimensions
44x35x15mm
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA193V2
0 in TME stock
Net price for quantities from 1 pcs - 55.01 EURGross price for quantities from 1 pcs - 66.02 EUR
Net price for quantities from 3 pcs - 53.31 EURGross price for quantities from 3 pcs - 63.97 EUR
No. of pieces (Multiplicity: 1)