+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA195V1

Dev.kit: evaluation; Comp: VIPer11; 30kHz; 5V; 360mA; 1.8W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA195V1
TME Symbol:
STEVAL-ISA195V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPer11
Connection
screw
Frequency
30kHz
Output voltage
5V
Output current
0.36A
Power
1.8W
Operating voltage
85...265V AC
Topology
buck
Kit contents
base board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA195V1
0 in TME stock
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 58.80 USD
Net price for quantities from 3 pcs - 47.51 USDGross price for quantities from 3 pcs - 57.00 USD
No. of pieces (Multiplicity: 1)