+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA197V1

Dev.kit: evaluation; Comp: VIPer114LS; 50÷60Hz; 12V; 650mA; 7.8W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA197V1
TME Symbol:
STEVAL-ISA197V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPer114LS
Connection
screw
Frequency
50...60Hz
Output voltage
12V
Output current
0.65A
Power
7.8W
Operating voltage
90...265V AC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA197V1
0 in TME stock
Net price for quantities from 1 pcs - 58.59 USDGross price for quantities from 1 pcs - 70.31 USD
Net price for quantities from 3 pcs - 56.80 USDGross price for quantities from 3 pcs - 68.16 USD
No. of pieces (Multiplicity: 1)