+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA198V1

Dev.kit: evaluation; Comp: L7987L; 500kHz; 4÷60VDC; 5V; 2A


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA198V1
TME Symbol:
STEVAL-ISA198V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L7987L
Connection
measuring terminal
Frequency
0.5MHz
Operating voltage
4...60V DC
Output voltage
5V
Output current
2A
Topology
buck
Kit contents
prototype board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA198V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.81 USDGross price for quantities from 1 pcs - 45.37 USD
Net price for quantities from 3 pcs - 36.61 USDGross price for quantities from 3 pcs - 43.93 USD