+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA204V1

Dev.kit: evaluation; Comp: PM8804; 250kHz; 42÷56VDC; 5V; 20A; 100W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA204V1
TME Symbol:
STEVAL-ISA204V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
PM8804
Interface
PWM
Connection
screw
Frequency
250kHz
Operating voltage
42...56V DC
Output voltage
5V
Output current
20A
Power
0.1kW
Kit contents
prototype board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA204V1
0 in TME stock
Net price for quantities from 1 pcs - 134.23 USDGross price for quantities from 1 pcs - 161.07 USD
Net price for quantities from 3 pcs - 130.22 USDGross price for quantities from 3 pcs - 156.27 USD
No. of pieces (Multiplicity: 1)