+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-LLL001V1

Dev.kit: evaluation; Comp: STLED524; No.of diodes: 120; 2.7÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-LLL001V1
TME Symbol:
STEVAL-LLL001V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STLED524
Connection
pin strips
Number of diodes
120
Operating voltage
2.7...5.5V DC
Output voltage
3.1V
Kind of architecture
Cortex M3
Output current
80mA
Kind of integrated circuit
LED driver
Kit contents
prototype board
Interface
  • PWM
  • SPI
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-LLL001V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 187.00 USDGross price for quantities from 1 pcs - 224.40 USD
Net price for quantities from 3 pcs - 182.00 USDGross price for quantities from 3 pcs - 218.40 USD