+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-LLL002V1

Dev.kit: evaluation; Comp: STEVAL-LLL002D1; No.of diodes: 48

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-LLL002V1
TME Symbol:
STEVAL-LLL002V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STEVAL-LLL002D1
Connection
Jack 3.5mm socket, pin strips, USB
Number of diodes
48
Operating voltage
12...24V DC
Kind of integrated circuit
LED driver
Interface
  • I2C
  • SWIM
  • UART
  • USB
Kit contents
  • base board
  • expansion board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-LLL002V1
0 in TME stock
Net price for quantities from 1 pcs - 143.00 USDGross price for quantities from 1 pcs - 171.61 USD
Net price for quantities from 3 pcs - 138.00 USDGross price for quantities from 3 pcs - 165.61 USD
No. of pieces (Multiplicity: 1)