+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-LLL003V1

Dev.kit: evaluation; Comp: VIPer0P; 60kHz; 130mA; 7.5W; 85÷135VAC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-LLL003V1
TME Symbol:
STEVAL-LLL003V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
VIPer0P
Connection
screw
Frequency
60kHz
Output current
0.13A
Power
7.5W
Operating voltage
85...135V AC
Kind of integrated circuit
LED driver
Kit contents
prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-LLL003V1
0 in TME stock
Net price for quantities from 1 pcs - 43.40 USDGross price for quantities from 1 pcs - 52.08 USD
Net price for quantities from 3 pcs - 42.10 USDGross price for quantities from 3 pcs - 50.52 USD
No. of pieces (Multiplicity: 1)