+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-MKI110V1

Dev.kit: evaluation; Comp: AIS328DQ; 2.4÷3.6VDC; Ch: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-MKI110V1
TME Symbol:
STEVAL-MKI110V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
AIS328DQ
Connection
pin strips
Operating voltage
2.4...3.6V DC
Number of channels
3
Kit contents
prototype board
Additional functions
integrated accelerometer
Interface
  • I2C
  • SPI
Gross weight60 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-MKI110V1
0 in TME stock
Net price for quantities from 1 pcs - 26.57 EURGross price for quantities from 1 pcs - 31.88 EUR
Net price for quantities from 3 pcs - 25.71 EURGross price for quantities from 3 pcs - 30.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.