+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-MKI187V1

Dev.kit: evaluation; 96BOARDS ARGONKEY; 1.7÷3.6VDC; IoT


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-MKI187V1
TME Symbol:
STEVAL-MKI187V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HTS221, LIS2MDL, LPS22HB, LSM6DSL, MP34DT05, STM32F412C, VL53L0X
Connection
pin strips
Manufacturer series
96BOARDS ARGONKEY
Operating voltage
1.7...3.6V DC
Kind of architecture
Cortex M4
Application
IoT
Kit contents
prototype board
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • MMC
  • SD
  • SDIO
  • SPI
  • UART
  • USART
  • USB
  • USB OTG
Additional functions
  • humidity/temperature sensor
  • integrated accelerometer
  • integrated gyroscope
  • integrated magnetometer
  • MEMS microphone
  • pressure sensor
Gross weight60 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
See other products from this series.:
*
STEVAL-MKI187V1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.83 EURGross price for quantities from 1 pcs - 46.60 EUR
Net price for quantities from 3 pcs - 35.46 EURGross price for quantities from 3 pcs - 42.55 EUR