+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-MKI194V1

Dev.kit: evaluation; Comp: LSM6DSR; 1.7÷3.6VDC; Ch: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-MKI194V1
TME Symbol:
STEVAL-MKI194V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LSM6DSR
Connection
pin strips
Operating voltage
1.7...3.6V DC
Number of channels
7
Kit contents
prototype board
Interface
  • I2C
  • SPI
Additional functions
  • integrated accelerometer
  • integrated gyroscope
  • temperature sensor
Gross weight60 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-MKI194V1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.81 USDGross price for quantities from 1 pcs - 28.57 USD
Net price for quantities from 3 pcs - 23.11 USDGross price for quantities from 3 pcs - 27.73 USD