+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STEVAL-MKI202V1K

Dev.kit: evaluation; Comp: STDS75; 2.7÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-MKI202V1K
TME Symbol:
STEVAL-MKI202V1K

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STDS75
Connection
pin strips
Operating voltage
2.7...5.5V DC
Additional functions
temperature sensor
Interface
  • I2C
  • SMBus
Kit contents
  • expansion board
  • IDC cable
  • prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-MKI202V1K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.58 EURGross price for quantities from 1 pcs - 43.90 EUR
Net price for quantities from 3 pcs - 35.45 EURGross price for quantities from 3 pcs - 42.54 EUR