+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-POE001V1

Dev.kit: evaluation; Comp: PM8805; 100W; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-POE001V1
TME Symbol:
STEVAL-POE001V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
PM8805
Interface
Ethernet
Connection
pin strips, RJ45
Power
0.1kW
Kit contents
prototype board
Additional functions
Power over Ethernet (PoE)
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-POE001V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.20 USDGross price for quantities from 1 pcs - 83.03 USD
Net price for quantities from 3 pcs - 67.10 USDGross price for quantities from 3 pcs - 80.52 USD