+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-SMACH15V1

Dev.kit: evaluation; Comp: STCH03; 3A; 230VAC; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-SMACH15V1
TME Symbol:
STEVAL-SMACH15V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STCH03
Connection
USB A socket
Output current
3A
Operating voltage
230V AC
Output voltage 3
5V DC
Protection
overheating OTP, undervoltage UVP
Kit contents
prototype board
Additional functions
USB power supply
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-SMACH15V1
0 in TME stock
Net price for quantities from 1 pcs - 54.79 EURGross price for quantities from 1 pcs - 65.75 EUR
Net price for quantities from 3 pcs - 53.07 EURGross price for quantities from 3 pcs - 63.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.